
T491D106M025AT7280 | |
|---|---|
DigiKey Part Number | 399-10183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D106M025AT7280 |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M025AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩628.03720 | ₩1,570,093 |
| 5,000 | ₩602.08740 | ₩3,010,437 |
| 7,500 | ₩589.08533 | ₩4,418,140 |
| 12,500 | ₩574.67224 | ₩7,183,403 |
| 17,500 | ₩566.24657 | ₩9,909,315 |
| 25,000 | ₩558.13920 | ₩13,953,480 |