
R82IC2470Z350K | |
|---|---|
DigiKey Part Number | 399-12650-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2470Z350K |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470Z350K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩795.00000 | ₩795 |
| 10 | ₩484.60000 | ₩4,846 |
| 50 | ₩362.64000 | ₩18,132 |
| 100 | ₩325.48000 | ₩32,548 |
| 500 | ₩262.58600 | ₩131,293 |
| 2,000 | ₩227.19500 | ₩454,390 |
| 4,000 | ₩214.05875 | ₩856,235 |
| 6,000 | ₩207.47600 | ₩1,244,856 |