
R82IC2470DQ50K | |
|---|---|
DigiKey Part Number | 399-R82IC2470DQ50KCT-ND - Cut Tape (CT) 399-R82IC2470DQ50KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2470DQ50K |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩377.60000 | ₩3,776 |
| 50 | ₩278.86000 | ₩13,943 |
| 100 | ₩248.74000 | ₩24,874 |
| 500 | ₩198.04000 | ₩99,020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | ₩170.36474 | ₩323,693 |
| 3,800 | ₩159.60684 | ₩606,506 |
| 5,700 | ₩154.22368 | ₩879,075 |
| 9,500 | ₩148.25663 | ₩1,408,438 |
| 13,300 | ₩144.76820 | ₩1,925,417 |
| 19,000 | ₩141.41237 | ₩2,686,835 |