0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2470DQ50K

DigiKey Part Number
399-R82IC2470DQ50KCT-ND - Cut Tape (CT)
399-R82IC2470DQ50KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC2470DQ50K
Description
CAP FILM 0.047UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2470DQ50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,269
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩627.00000₩627
10₩377.60000₩3,776
50₩278.86000₩13,943
100₩248.74000₩24,874
500₩198.04000₩99,020
Tape & Box (TB)
QuantityUnit PriceExt Price
1,900₩170.36474₩323,693
3,800₩159.60684₩606,506
5,700₩154.22368₩879,075
9,500₩148.25663₩1,408,438
13,300₩144.76820₩1,925,417
19,000₩141.41237₩2,686,835
Manufacturers Standard Package