
R82EC1100DQ50J | |
|---|---|
DigiKey Part Number | 399-5448-1-ND - Cut Tape (CT) 399-5448-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1100DQ50J |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩494.00000 | ₩494 |
| 10 | ₩287.30000 | ₩2,873 |
| 50 | ₩210.04000 | ₩10,502 |
| 100 | ₩186.10000 | ₩18,610 |
| 500 | ₩145.85400 | ₩72,927 |
| 1,000 | ₩133.45200 | ₩133,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩116.34200 | ₩407,197 |
| 7,000 | ₩109.17357 | ₩764,215 |
| 10,500 | ₩105.58400 | ₩1,108,632 |
| 17,500 | ₩101.60566 | ₩1,778,099 |
| 24,500 | ₩99.28033 | ₩2,432,368 |
| 35,000 | ₩97.04260 | ₩3,396,491 |