0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UI218050H3J

DigiKey Part Number
399-R75UI218050H3J-ND
Manufacturer
Manufacturer Product Number
R75UI218050H3J
Description
CAP FILM 0.018UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UI218050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
44.2 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.633" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,529.00000₩1,529
10₩976.10000₩9,761
50₩758.60000₩37,930
100₩691.43000₩69,143
500₩578.19200₩289,096
1,000₩543.16500₩543,165
2,500₩506.19880₩1,265,497
5,000₩483.91000₩2,419,550
Manufacturers Standard Package