
R75QN3220CK00J | |
|---|---|
DigiKey Part Number | 399-R75QN3220CK00JTR-ND - Tape & Reel (TR) 399-R75QN3220CK00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75QN3220CK00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3220CK00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,027.00000 | ₩3,027 |
| 10 | ₩2,040.90000 | ₩20,409 |
| 50 | ₩1,648.04000 | ₩82,402 |
| 100 | ₩1,526.81000 | ₩152,681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₩1,359.36571 | ₩475,778 |
| 700 | ₩1,289.17143 | ₩902,420 |
| 1,050 | ₩1,254.00952 | ₩1,316,710 |
| 1,750 | ₩1,215.04629 | ₩2,126,331 |
| 2,450 | ₩1,192.26449 | ₩2,921,048 |
| 3,500 | ₩1,170.34000 | ₩4,096,190 |