
R75PW44704030J | |
|---|---|
DigiKey Part Number | 399-12832-ND |
Manufacturer | |
Manufacturer Product Number | R75PW44704030J |
Description | CAP FILM 4.7UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PW44704030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,822.00000 | ₩9,822 |
| 10 | ₩7,210.80000 | ₩72,108 |
| 84 | ₩5,924.42857 | ₩497,652 |
| 168 | ₩5,646.25000 | ₩948,570 |
| 504 | ₩5,302.31746 | ₩2,672,368 |
| 1,008 | ₩5,133.85813 | ₩5,174,929 |
| 2,520 | ₩4,955.91230 | ₩12,488,899 |