1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR4100CKM1M

DigiKey Part Number
399-R46KR4100CKM1MTR-ND - Tape & Reel (TR)
399-R46KR4100CKM1MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KR4100CKM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR4100CKM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩3,409.00000₩3,409
10₩2,314.60000₩23,146
50₩1,881.34000₩94,067
100₩1,747.11000₩174,711
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₩1,562.21429₩546,775
700₩1,484.64000₩1,039,248
1,050₩1,445.77905₩1,518,068
1,750₩1,402.71314₩2,454,748
2,450₩1,377.53633₩3,374,964
3,500₩1,353.31114₩4,736,589
Manufacturers Standard Package