
R46KR3470CK01M | |
|---|---|
DigiKey Part Number | 399-R46KR3470CK01MTR-ND - Tape & Reel (TR) 399-R46KR3470CK01MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KR3470CK01M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR3470CK01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,905.00000 | ₩2,905 |
| 10 | ₩1,953.80000 | ₩19,538 |
| 50 | ₩1,574.06000 | ₩78,703 |
| 100 | ₩1,456.79000 | ₩145,679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₩1,269.00667 | ₩571,053 |
| 900 | ₩1,205.83222 | ₩1,085,249 |
| 1,350 | ₩1,174.17481 | ₩1,585,136 |
| 2,250 | ₩1,139.10533 | ₩2,562,987 |
| 3,150 | ₩1,118.60603 | ₩3,523,609 |
| 4,500 | ₩1,098.87089 | ₩4,944,919 |