
R46KN347000N0M | |
|---|---|
DigiKey Part Number | 399-5465-ND |
Manufacturer | |
Manufacturer Product Number | R46KN347000N0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN347000N0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,039.00000 | ₩2,039 |
| 10 | ₩1,332.80000 | ₩13,328 |
| 50 | ₩1,052.04000 | ₩52,602 |
| 100 | ₩965.56000 | ₩96,556 |
| 700 | ₩796.60143 | ₩557,621 |
| 1,400 | ₩755.49857 | ₩1,057,698 |
| 2,800 | ₩721.66500 | ₩2,020,662 |
| 5,600 | ₩693.80232 | ₩3,885,293 |