
R46KN333000N0M | |
|---|---|
DigiKey Part Number | 399-19291-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333000N0M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN333000N0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,361.00000 | ₩1,361 |
| 10 | ₩866.80000 | ₩8,668 |
| 50 | ₩670.54000 | ₩33,527 |
| 100 | ₩609.69000 | ₩60,969 |
| 805 | ₩484.60124 | ₩390,104 |
| 1,610 | ₩456.86460 | ₩735,552 |
| 3,220 | ₩434.02733 | ₩1,397,568 |
| 5,635 | ₩418.57374 | ₩2,358,663 |