
R46KN333000M1K | |
|---|---|
DigiKey Part Number | 399-9660-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333000M1K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,468.00000 | ₩1,468 |
| 10 | ₩934.10000 | ₩9,341 |
| 50 | ₩724.66000 | ₩36,233 |
| 100 | ₩659.98000 | ₩65,998 |
| 700 | ₩533.81286 | ₩373,669 |
| 1,400 | ₩503.15000 | ₩704,410 |
| 2,800 | ₩477.90286 | ₩1,338,128 |
| 5,600 | ₩457.11946 | ₩2,559,869 |