R463R433045M2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 254
Unit Price: ₩4,816.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 343
Unit Price: ₩4,816.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 164
Unit Price: ₩4,816.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,333.03125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,333.03125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,333.03125
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,601
Unit Price: ₩10,182.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩15,177.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩14,614.30667
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩10,446.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩10,446.90000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩10,446.90000
Datasheet
New at DigiKey
Image for R463R433045M2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R433045M2M

DigiKey Part Number
399-R463R433045M2M-ND
Manufacturer
Manufacturer Product Number
R463R433045M2M
Description
3.3F/ 300VV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.303" (33.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463R433000M2MKEMET254399-R463R433000M2M-ND₩4,816.00000Parametric Equivalent
R463R433040M2MKEMET343399-18738-ND₩4,816.00000Parametric Equivalent
R463R433050M2MKEMET164399-R463R433050M2M-ND₩4,816.00000Parametric Equivalent
R463R4330JBM2MKEMET0399-R463R4330JBM2M-ND₩2,333.03125Parametric Equivalent
R463R4330JEM2MKEMET0399-R463R4330JEM2M-ND₩2,333.03125Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
256₩2,752.79688₩704,716
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.