R463I2470DQ01M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 183
Unit Price: ₩994.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,885
Unit Price: ₩994.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 864
Unit Price: ₩810.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩224.18300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩247.86450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩216.22600
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,096
Unit Price: ₩2,599.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,772.47727
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,630.12900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,053.25100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,053.25100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,053.25100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,459.72636
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩1,789.94000
Datasheet
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I2470DQ01M

DigiKey Part Number
399-R463I2470DQ01MCT-ND - Cut Tape (CT)
399-R463I2470DQ01MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I2470DQ01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I2470DQ01M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩902.00000₩902
10₩555.00000₩5,550
50₩419.50000₩20,975
100₩377.46000₩37,746
Tape & Box (TB)
QuantityUnit PriceExt Price
800₩291.58000₩233,264
1,600₩272.45125₩435,922
2,400₩262.87708₩630,905
4,000₩252.26725₩1,009,069
5,600₩246.06589₩1,377,969
8,000₩240.10188₩1,920,815
Manufacturers Standard Package