
R413W368050T0K | |
|---|---|
DigiKey Part Number | 399-R413W368050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413W368050T0K |
Description | CAP FILM 0.68UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413W368050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,109.00000 | ₩7,109 |
| 10 | ₩5,104.70000 | ₩51,047 |
| 50 | ₩4,305.40000 | ₩215,270 |
| 108 | ₩4,033.62963 | ₩435,632 |
| 540 | ₩3,624.02037 | ₩1,956,971 |
| 1,080 | ₩3,497.12963 | ₩3,776,900 |
| 2,592 | ₩3,368.35571 | ₩8,730,778 |