0.033 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426DJ5330JR05

DigiKey Part Number
399-PHE426DJ5330JR05-ND
Manufacturer
Manufacturer Product Number
PHE426DJ5330JR05
Description
CAP FILM 0.033UF 5% 100VDC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426DJ5330JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,130
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩826.00000₩826
10₩509.10000₩5,091
50₩382.50000₩19,125
100₩343.52000₩34,352
500₩277.87400₩138,937
2,000₩240.95400₩481,908
4,000₩227.24075₩908,963
6,000₩220.37400₩1,322,244
Manufacturers Standard Package