
PFR5222J100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7680-ND |
Manufacturer | |
Manufacturer Product Number | PFR5222J100J11L4BULK |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5222J100J11L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,079.00000 | ₩2,079 |
| 10 | ₩1,363.70000 | ₩13,637 |
| 50 | ₩1,078.42000 | ₩53,921 |
| 100 | ₩990.51000 | ₩99,051 |
| 500 | ₩842.06400 | ₩421,032 |
| 1,000 | ₩796.13800 | ₩796,138 |
| 3,000 | ₩739.38367 | ₩2,218,151 |
| 5,000 | ₩718.38620 | ₩3,591,931 |