
OHD3-130B | |
|---|---|
DigiKey Part Number | 399-20059-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-130B |
Description | THERMOSTAT 130DEG C MOD SLDR LUG |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-130B Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Solder Lug |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 266°F (130°C) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,922.00000 | ₩9,922 |
| 5 | ₩8,925.20000 | ₩44,626 |
| 10 | ₩8,558.20000 | ₩85,582 |
| 25 | ₩8,118.52000 | ₩202,963 |
| 50 | ₩7,818.28000 | ₩390,914 |
| 100 | ₩7,543.10000 | ₩754,310 |
| 500 | ₩6,989.03200 | ₩3,494,516 |
| 1,000 | ₩6,782.56700 | ₩6,782,567 |