6.8 µH Shielded Inductor 8.3 A 24.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D1040L6R8

DigiKey Part Number
399-MPXV1D1040L6R8TR-ND - Tape & Reel (TR)
399-MPXV1D1040L6R8CT-ND - Cut Tape (CT)
399-MPXV1D1040L6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D1040L6R8
Description
FIXED IND 6.8UH 8.3A 24.1 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 8.3 A 24.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D1040L6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
24.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,075
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,039.00000₩2,039
10₩1,674.10000₩16,741
25₩1,548.72000₩38,718
50₩1,460.08000₩73,004
100₩1,376.52000₩137,652
250₩1,273.45200₩318,363
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,200.77200₩600,386
1,000₩1,132.30800₩1,132,308
1,500₩1,094.12533₩1,641,188
2,500₩1,047.88760₩2,619,719
3,500₩1,018.53629₩3,564,877
5,000₩988.33880₩4,941,694
Manufacturers Standard Package