
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Material - Core | - | |
Quantity | - | |
Mounting Type | - | |
Packages Included | - | |
Features | - | |
Shielding | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩63,751.00000 | ₩63,751 |
| 10 | ₩55,373.10000 | ₩553,731 |