
F861DP155M310Z | |
|---|---|
DigiKey Part Number | 399-F861DP155M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DP155M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DP155M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,274.00000 | ₩3,274 |
| 10 | ₩2,216.20000 | ₩22,162 |
| 50 | ₩1,795.82000 | ₩89,791 |
| 360 | ₩1,483.73889 | ₩534,146 |
| 720 | ₩1,409.22222 | ₩1,014,640 |
| 1,080 | ₩1,371.89907 | ₩1,481,651 |
| 2,520 | ₩1,306.36627 | ₩3,292,043 |
| 5,040 | ₩1,263.18750 | ₩6,366,465 |