
ESH227M050AH2AA | |
|---|---|
DigiKey Part Number | 399-6570-ND |
Manufacturer | |
Manufacturer Product Number | ESH227M050AH2AA |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH227M050AH2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Ripple Current @ High Frequency | 622.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩988.00000 | ₩988 |
| 10 | ₩620.80000 | ₩6,208 |
| 50 | ₩462.40000 | ₩23,120 |
| 200 | ₩370.50000 | ₩74,100 |
| 600 | ₩318.12000 | ₩190,872 |
| 1,000 | ₩298.50200 | ₩298,502 |
| 2,600 | ₩268.26231 | ₩697,482 |
| 5,000 | ₩251.58280 | ₩1,257,914 |