EEV157M010S9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 16,051
Unit Price: ₩788.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₩603.73700
Datasheet

Direct


Panasonic Industry
In Stock: 2,800
Unit Price: ₩1,019.00000
Datasheet

Direct


Panasonic Industry
In Stock: 3,474
Unit Price: ₩1,004.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₩738.39444
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,637
Unit Price: ₩1,251.00000
Datasheet
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV157M010S9HAA

DigiKey Part Number
EEV157M010S9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV157M010S9HAA
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV157M010S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩167.19830₩3,343,966