
EEV108M6R3A9MAA | |
|---|---|
DigiKey Part Number | 399-6705-2-ND - Tape & Reel (TR) 399-6705-1-ND - Cut Tape (CT) 399-6705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV108M6R3A9MAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV108M6R3A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,838.00000 | ₩1,838 |
| 10 | ₩1,169.10000 | ₩11,691 |
| 50 | ₩892.04000 | ₩44,602 |
| 100 | ₩804.48000 | ₩80,448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩653.31200 | ₩326,656 |
| 1,000 | ₩605.66700 | ₩605,667 |
| 1,500 | ₩581.64133 | ₩872,462 |
| 2,500 | ₩554.84120 | ₩1,387,103 |
| 3,500 | ₩539.09257 | ₩1,886,824 |
| 5,000 | ₩523.87600 | ₩2,619,380 |