
EDK106M100A9MAA | |
|---|---|
DigiKey Part Number | 399-EDK106M100A9MAATR-ND - Tape & Reel (TR) 399-EDK106M100A9MAACT-ND - Cut Tape (CT) 399-EDK106M100A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M100A9MAA |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M100A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩917.00000 | ₩917 |
| 10 | ₩571.80000 | ₩5,718 |
| 50 | ₩425.32000 | ₩21,266 |
| 100 | ₩378.84000 | ₩37,884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩298.51400 | ₩149,257 |
| 1,000 | ₩273.15100 | ₩273,151 |
| 1,500 | ₩260.33400 | ₩390,501 |
| 2,500 | ₩246.03880 | ₩615,097 |
| 3,500 | ₩237.63657 | ₩831,728 |
| 5,000 | ₩229.51260 | ₩1,147,563 |