CKR05BX103KMV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,999
Unit Price: ₩1.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩1.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,549
Unit Price: ₩1.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33
Unit Price: ₩2.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 527
Unit Price: ₩1.95000
Datasheet

Similar


KEMET
In Stock: 1,784
Unit Price: ₩0.91000
Datasheet

Similar


KEMET
In Stock: 1,768
Unit Price: ₩0.43000
Datasheet

Similar


KEMET
In Stock: 10,282
Unit Price: ₩0.32000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩0.28975
Datasheet

Similar


KEMET
In Stock: 1,428
Unit Price: ₩0.40000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩0.28975
Datasheet

Similar


KEMET
In Stock: 762
Unit Price: ₩2.81000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩0.28975
Datasheet
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR05BX103KMV

DigiKey Part Number
CKR05BX103KMV-ND
Manufacturer
Manufacturer Product Number
CKR05BX103KMV
Description
CAP CER 10000PF 100V 10% RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR05BX103KMV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
200₩1,410.39500₩282,079