
CBR08C300JAGAC | |
|---|---|
DigiKey Part Number | 399-8770-2-ND - Tape & Reel (TR) 399-8770-1-ND - Cut Tape (CT) 399-8770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C300JAGAC |
Description | CAP CER 30PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C300JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,942.00000 | ₩1,942 |
| 10 | ₩1,267.40000 | ₩12,674 |
| 50 | ₩1,000.44000 | ₩50,022 |
| 100 | ₩918.20000 | ₩91,820 |
| 500 | ₩778.98400 | ₩389,492 |
| 1,000 | ₩735.93400 | ₩735,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩671.30000 | ₩2,685,200 |