0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C708B5GAC

DigiKey Part Number
399-CBR06C708B5GACTR-ND - Tape & Reel (TR)
399-CBR06C708B5GACCT-ND - Cut Tape (CT)
399-CBR06C708B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C708B5GAC
Description
CAP CER 0.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C708B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,702
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩293.00000₩293
10₩169.90000₩1,699
50₩120.78000₩6,039
100₩105.64000₩10,564
500₩80.24800₩40,124
1,000₩72.44800₩72,448
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩60.78375₩243,135
8,000₩56.45550₩451,644
12,000₩54.28825₩651,459
20,000₩51.88800₩1,037,760
28,000₩50.48479₩1,413,574
40,000₩49.13508₩1,965,403
Manufacturers Standard Package