
CBR06C208B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C208B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C208B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C208B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C208B5GACAUTO |
Description | CAP CER 0.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C208B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩183.50000 | ₩1,835 |
| 50 | ₩131.18000 | ₩6,559 |
| 100 | ₩114.97000 | ₩11,497 |
| 500 | ₩87.84400 | ₩43,922 |
| 1,000 | ₩79.49800 | ₩79,498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩66.98050 | ₩267,922 |
| 8,000 | ₩62.33875 | ₩498,710 |
| 12,000 | ₩60.01308 | ₩720,157 |
| 20,000 | ₩57.43700 | ₩1,148,740 |
| 28,000 | ₩55.93168 | ₩1,566,087 |
| 40,000 | ₩54.48338 | ₩2,179,335 |