C410C911J2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₩204.29040
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩190.58320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩152.59260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩152.59260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩135.61380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩328.04680
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩328.04680
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩231.70500
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩231.70500
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩184.70660
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩184.70660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩148.73762
Datasheet
910 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C911J2G5TA7200

DigiKey Part Number
C410C911J2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C911J2G5TA7200
Description
CAP CER 910PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
910 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C911J2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C911F2G5TA7200KEMET0C410C911F2G5TA7200-ND₩204.29040Upgrade
C410C911FAG5TA7200KEMET0C410C911FAG5TA7200-ND₩190.58320Upgrade
C410C911G2G5TA7200KEMET0C410C911G2G5TA7200-ND₩152.59260Upgrade
C410C911GAG5TA7200KEMET0C410C911GAG5TA7200-ND₩152.59260Upgrade
C410C911JAG5TA7200KEMET0C410C911JAG5TA7200-ND₩135.61380Upgrade
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩135.61380₩678,069
Manufacturers Standard Package