
C322C152J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14098-2-ND - Tape & Reel (TR) 399-14098-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C152J1G5TA7301 |
Description | CAP CER 1500PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C152J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩810.00000 | ₩810 |
| 10 | ₩499.90000 | ₩4,999 |
| 50 | ₩374.56000 | ₩18,728 |
| 100 | ₩336.03000 | ₩33,603 |
| 500 | ₩271.30000 | ₩135,650 |
| 1,000 | ₩251.31900 | ₩251,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩230.22520 | ₩575,563 |
| 5,000 | ₩217.51460 | ₩1,087,573 |
| 7,500 | ₩211.14973 | ₩1,583,623 |
| 12,500 | ₩204.09480 | ₩2,551,185 |
| 17,500 | ₩199.97051 | ₩3,499,484 |
| 25,000 | ₩196.00256 | ₩4,900,064 |