



C315C474K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14039-2-ND - Tape & Reel (TR) 399-14039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C474K5R5TA7303 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C474K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩902.00000 | ₩902 |
| 10 | ₩559.50000 | ₩5,595 |
| 50 | ₩421.94000 | ₩21,097 |
| 100 | ₩379.75000 | ₩37,975 |
| 500 | ₩308.39000 | ₩154,195 |
| 1,000 | ₩286.39000 | ₩286,390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩263.14920 | ₩657,873 |
| 5,000 | ₩249.15160 | ₩1,245,758 |
| 7,500 | ₩242.13747 | ₩1,816,031 |
| 12,500 | ₩234.36752 | ₩2,929,594 |
| 17,500 | ₩229.82234 | ₩4,021,891 |
| 25,000 | ₩225.45152 | ₩5,636,288 |