C315C309B3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: ₩447.84680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩490.21000
Datasheet
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C309B3G5TA7301

DigiKey Part Number
C315C309B3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C309B3G5TA7301
Description
CAP CER RAD 3PF 25V C0G
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C309B3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±0.1pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C309B3G5TA7301KEMET0C320C309B3G5TA7301-ND₩447.84680Similar
C315C309B3G5TAKEMET0C315C309B3G5TA-ND₩490.21000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩447.84680₩1,119,617
Manufacturers Standard Package