0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X393JCGACTU

DigiKey Part Number
399-C2225X393JCGACTUTR-ND - Tape & Reel (TR)
399-C2225X393JCGACTUCT-ND - Cut Tape (CT)
399-C2225X393JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X393JCGACTU
Description
CAP CER 0.039UF 500V NP0 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X393JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩7,954.00000₩7,954
10₩5,745.20000₩57,452
50₩4,864.24000₩243,212
100₩4,591.66000₩459,166
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩4,130.59000₩2,065,295
1,000₩3,987.76400₩3,987,764
1,500₩3,916.19667₩5,874,295
2,500₩3,836.86400₩9,592,160
3,500₩3,790.47400₩13,266,659
Manufacturers Standard Package