6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C682KFGACAUTO

DigiKey Part Number
399-C2225C682KFGACAUTOTR-ND - Tape & Reel (TR)
399-C2225C682KFGACAUTOCT-ND - Cut Tape (CT)
399-C2225C682KFGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C682KFGACAUTO
Description
CER CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C682KFGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,932.00000₩5,932
10₩4,190.40000₩41,904
50₩3,499.42000₩174,971
100₩3,285.85000₩328,585
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,924.44200₩1,462,221
1,000₩2,812.48700₩2,812,487
1,500₩2,756.40600₩4,134,609
2,500₩2,694.22880₩6,735,572
3,500₩2,657.88429₩9,302,595
5,000₩2,622.89180₩13,114,459
Manufacturers Standard Package