
C2220C334KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C334KARACAUTOTR-ND - Tape & Reel (TR) 399-C2220C334KARACAUTOCT-ND - Cut Tape (CT) 399-C2220C334KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334KARACAUTO |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,094.00000 | ₩2,094 |
| 10 | ₩1,368.30000 | ₩13,683 |
| 50 | ₩1,082.08000 | ₩54,104 |
| 100 | ₩993.72000 | ₩99,372 |
| 500 | ₩844.11200 | ₩422,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩797.86500 | ₩797,865 |
| 2,000 | ₩759.78300 | ₩1,519,566 |
| 3,000 | ₩740.71367 | ₩2,222,141 |
| 5,000 | ₩719.57260 | ₩3,597,863 |
| 7,000 | ₩707.20757 | ₩4,950,453 |
| 10,000 | ₩695.31350 | ₩6,953,135 |