0.22 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C224K5RACTU

DigiKey Part Number
399-C1825C224K5RACTUTR-ND - Tape & Reel (TR)
399-C1825C224K5RACTUCT-ND - Cut Tape (CT)
399-C1825C224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,134.00000₩3,134
10₩2,111.30000₩21,113
50₩1,706.44000₩85,322
100₩1,581.39000₩158,139
500₩1,369.74400₩684,872
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,304.21900₩1,304,219
2,000₩1,250.27550₩2,500,551
3,000₩1,223.25400₩3,669,762
5,000₩1,193.29260₩5,966,463
7,000₩1,175.78257₩8,230,478
10,000₩1,158.92820₩11,589,282
Manufacturers Standard Package