3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X332KGRACTU

DigiKey Part Number
399-C1812X332KGRACTUTR-ND - Tape & Reel (TR)
399-C1812X332KGRACTUCT-ND - Cut Tape (CT)
399-C1812X332KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X332KGRACTU
Description
CAP CER 3300PF 2KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X332KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,154.00000₩4,154
10₩2,860.20000₩28,602
50₩2,344.10000₩117,205
100₩2,185.02000₩218,502
500₩1,915.64200₩957,821
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,832.24500₩1,832,245
2,000₩1,763.58100₩3,527,162
3,000₩1,729.17700₩5,187,531
5,000₩1,691.03460₩8,455,173
7,000₩1,668.73086₩11,681,116
Manufacturers Standard Package