
C1812X154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16797-2-ND - Tape & Reel (TR) 399-16797-1-ND - Cut Tape (CT) 399-16797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X154KBRACAUTO |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X154KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,385.00000 | ₩2,385 |
| 10 | ₩1,570.10000 | ₩15,701 |
| 50 | ₩1,249.94000 | ₩62,497 |
| 100 | ₩1,151.03000 | ₩115,103 |
| 500 | ₩983.96600 | ₩491,983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩932.29300 | ₩932,293 |
| 2,000 | ₩889.75400 | ₩1,779,508 |
| 3,000 | ₩868.44500 | ₩2,605,335 |
| 5,000 | ₩844.82400 | ₩4,224,120 |
| 7,000 | ₩831.00986 | ₩5,817,069 |
| 10,000 | ₩817.72150 | ₩8,177,215 |