8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C822JBGACAUTO

DigiKey Part Number
399-15971-2-ND - Tape & Reel (TR)
399-15971-1-ND - Cut Tape (CT)
399-15971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C822JBGACAUTO
Description
CAP CER 8200PF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C822JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,504.00000₩5,504
10₩3,866.30000₩38,663
50₩3,216.90000₩160,845
100₩3,016.17000₩301,617
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,676.41000₩1,338,205
1,000₩2,571.21200₩2,571,212
1,500₩2,518.51467₩3,777,772
2,500₩2,460.07160₩6,150,179
3,500₩2,425.90857₩8,490,680
5,000₩2,393.03980₩11,965,199
Manufacturers Standard Package