
C1812C225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C225K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C225K5RACTUCT-ND - Cut Tape (CT) 399-C1812C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C225K1RACTU | KEMET | 8,189 | 399-C1812C225K1RACTUCT-ND | ₩5,748.00000 | Upgrade |
| 18121C225KAT2A | KYOCERA AVX | 2,314 | 478-KGM43JR72A225KVCT-ND | ₩1,651.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,748.00000 | ₩5,748 |
| 10 | ₩4,054.40000 | ₩40,544 |
| 50 | ₩3,381.40000 | ₩169,070 |
| 100 | ₩3,173.18000 | ₩317,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,820.66600 | ₩1,410,333 |
| 1,000 | ₩2,711.54100 | ₩2,711,541 |
| 1,500 | ₩2,656.85067 | ₩3,985,276 |
| 2,500 | ₩2,596.22640 | ₩6,490,566 |
| 3,500 | ₩2,560.78371 | ₩8,962,743 |
| 5,000 | ₩2,526.67840 | ₩12,633,392 |