100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C101JDGACTU

DigiKey Part Number
399-15621-2-ND - Tape & Reel (TR)
399-15621-1-ND - Cut Tape (CT)
399-15621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C101JDGACTU
Description
CAP CER 100PF 1KV NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C101JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,367.00000₩3,367
10₩2,276.40000₩22,764
50₩1,845.24000₩92,262
100₩1,712.12000₩171,212
500₩1,487.07200₩743,536
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,417.40400₩1,417,404
2,000₩1,360.04500₩2,720,090
3,000₩1,331.30367₩3,993,911
5,000₩1,299.44280₩6,497,214
7,000₩1,280.81286₩8,965,690
10,000₩1,262.88990₩12,628,899
Manufacturers Standard Package