
C1210C822JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C822JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C822JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C822JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C822JCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C822JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,186.00000 | ₩2,186 |
| 10 | ₩1,438.60000 | ₩14,386 |
| 50 | ₩1,140.18000 | ₩57,009 |
| 100 | ₩1,047.99000 | ₩104,799 |
| 500 | ₩892.33000 | ₩446,165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩844.18800 | ₩844,188 |
| 2,000 | ₩804.54650 | ₩1,609,093 |
| 3,000 | ₩784.68733 | ₩2,354,062 |
| 5,000 | ₩762.67560 | ₩3,813,378 |
| 7,000 | ₩749.80429 | ₩5,248,630 |
| 10,000 | ₩737.42280 | ₩7,374,228 |