C1210C153J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₩1,410.14600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩1,409.01850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩1,837.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩453.93900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩453.73250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩586.65800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩332.33425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩427.85375
Datasheet
0.015 µF ±5% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C153J4JACAUTO

DigiKey Part Number
C1210C153J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C153J4JACAUTO
Description
CAP CER 0.015UF 16V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C153J4JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩331.91400₩1,327,656
Manufacturers Standard Package