C1206X103K5RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩185.52375
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,014
Unit Price: ₩703.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,728
Unit Price: ₩871.00000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X103K5RECAUTO7210

DigiKey Part Number
C1206X103K5RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X103K5RECAUTO7210
Description
CAP CER 1206 10NF 50V X7R 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103K5RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X103K5RAC3316KEMET0399-C1206X103K5RAC3316TR-ND₩185.52375Parametric Equivalent
C1206X103K5RACAUTOKEMET4,014399-C1206X103K5RACAUTOCT-ND₩703.00000Parametric Equivalent
C1206X103K5RECAUTOKEMET1,728399-17852-1-ND₩871.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩133.40770₩1,334,077
Manufacturers Standard Package