
C1206C474K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474K3RAC7210TR-ND - Tape & Reel (TR) 399-C1206C474K3RAC7210CT-ND - Cut Tape (CT) 399-C1206C474K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K3RAC7210 |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K3RACAUTO | KEMET | 8,043 | 399-7027-1-ND | ₩581.00000 | Parametric Equivalent |
| C1206C474K3RACTU | KEMET | 30,047 | 399-C1206C474K3RACTUCT-ND | ₩550.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩550.00000 | ₩550 |
| 10 | ₩324.10000 | ₩3,241 |
| 50 | ₩237.26000 | ₩11,863 |
| 100 | ₩210.82000 | ₩21,082 |
| 500 | ₩166.21200 | ₩83,106 |
| 1,000 | ₩152.46700 | ₩152,467 |
| 2,500 | ₩137.95280 | ₩344,882 |
| 5,000 | ₩129.21420 | ₩646,071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩122.02270 | ₩1,220,227 |
| 20,000 | ₩116.10320 | ₩2,322,064 |
| 30,000 | ₩113.13730 | ₩3,394,119 |
| 50,000 | ₩109.85100 | ₩5,492,550 |
| 70,000 | ₩107.92913 | ₩7,555,039 |
| 100,000 | ₩106.08037 | ₩10,608,037 |