C1206C391K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₩974.90625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩854.93725
Datasheet

Upgrade


KEMET
In Stock: 1,846
Unit Price: ₩2,039.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩512.07675
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩613.97225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩450.06525
Datasheet

Upgrade


KEMET
In Stock: 568
Unit Price: ₩680.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩134.81075
Datasheet

Upgrade


KEMET
In Stock: 4,024
Unit Price: ₩772.00000
Datasheet

Upgrade


KEMET
In Stock: 1,623
Unit Price: ₩618.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩119.08100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩541.68280
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩157.02675
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩187.38975
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391K5GALTU

DigiKey Part Number
399-C1206C391K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C391K5GALTU
Description
CAP CER 390PF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391K5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩113.95350₩455,814
Manufacturers Standard Package