360 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C361J5GACTU

DigiKey Part Number
399-14686-2-ND - Tape & Reel (TR)
399-14686-1-ND - Cut Tape (CT)
399-14686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C361J5GACTU
Description
CAP CER 360PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C361J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,215
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩688.00000₩688
10₩414.30000₩4,143
50₩307.90000₩15,395
100₩275.03000₩27,503
500₩219.81000₩109,905
1,000₩202.76500₩202,765
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩177.21850₩708,874
8,000₩167.72463₩1,341,797
12,000₩162.97133₩1,955,656
20,000₩157.70260₩3,154,052
28,000₩154.62339₩4,329,455
40,000₩151.65963₩6,066,385
Manufacturers Standard Package