240 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C241J5GACTU

DigiKey Part Number
399-14672-2-ND - Tape & Reel (TR)
399-14672-1-ND - Cut Tape (CT)
399-14672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C241J5GACTU
Description
CAP CER 240PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C241J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩673.00000₩673
10₩406.70000₩4,067
50₩301.78000₩15,089
100₩269.53000₩26,953
500₩215.19400₩107,597
1,000₩198.43800₩198,438
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩173.29700₩693,188
8,000₩163.95613₩1,311,649
12,000₩159.27933₩1,911,352
20,000₩154.09540₩3,081,908
28,000₩151.06454₩4,229,807
40,000₩148.14875₩5,925,950
Manufacturers Standard Package